
IRF8788TRPBF | |
|---|---|
DigiKey Part Number | IRF8788TRPBFTR-ND - Tape & Reel (TR) IRF8788TRPBFCT-ND - Cut Tape (CT) IRF8788TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8788TRPBF |
Description | MOSFET N-CH 30V 24A 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF8788TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5720 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 24A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4842BDY-T1-E3 | Vishay Siliconix | 1 287 | SI4842BDY-T1-E3CT-ND | 71,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 100 | 15,16900 Kč | 1 516,90 Kč |
| 500 | 11,92812 Kč | 5 964,06 Kč |
| 1 000 | 10,88473 Kč | 10 884,73 Kč |
| 2 000 | 10,00723 Kč | 20 014,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,26931 Kč | 37 077,24 Kč |
| 8 000 | 8,64902 Kč | 69 192,16 Kč |
| 12 000 | 8,33316 Kč | 99 997,92 Kč |
| 20 000 | 8,08423 Kč | 161 684,60 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |









