- Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51116PWPR

DigiKey Part Number
296-26972-2-ND - Tape & Reel (TR)
296-26972-1-ND - Cut Tape (CT)
296-26972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51116PWPR
Description
IC REG CTRLR DDR 1OUT 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS51116PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Applications
Controller, DDR
Supplier Device Package
20-HTSSOP
Voltage - Input
3V ~ 28V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1044,47400 Kč444,74 Kč
2540,68560 Kč1 017,14 Kč
10036,52390 Kč3 652,39 Kč
25034,54088 Kč8 635,22 Kč
50033,82946 Kč16 914,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,54960 Kč63 099,20 Kč
4 00030,88270 Kč123 530,80 Kč
6 00030,54887 Kč183 293,22 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč