
AO4430 | |
|---|---|
DigiKey Part Number | 785-1028-2-ND - Tape & Reel (TR) 785-1028-1-ND - Cut Tape (CT) 785-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4430 |
Description | MOSFET N-CH 30V 18A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta) 3W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4430 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 7270 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 18A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4354 | Alpha & Omega Semiconductor Inc. | 29 802 | 785-1464-1-ND | 27,51000 Kč | Similar |
| AOSP32368 | Alpha & Omega Semiconductor Inc. | 2 253 | 785-AOSP32368CT-ND | 21,00000 Kč | Similar |
| IRF7832TRPBF | Infineon Technologies | 17 828 | IRF7832PBFCT-ND | 37,38000 Kč | Similar |
| IRF8736TRPBF | Infineon Technologies | 27 817 | IRF8736TRPBFCT-ND | 23,31000 Kč | Similar |
| SI4386DY-T1-GE3 | Vishay Siliconix | 2 470 | 742-SI4386DY-T1-GE3CT-ND | 53,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 100 | 15,16900 Kč | 1 516,90 Kč |
| 500 | 11,92812 Kč | 5 964,06 Kč |
| 1 000 | 10,88473 Kč | 10 884,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,56011 Kč | 28 680,33 Kč |
| 6 000 | 8,89342 Kč | 53 360,52 Kč |
| 9 000 | 8,55396 Kč | 76 985,64 Kč |
| 15 000 | 8,17258 Kč | 122 588,70 Kč |
| 21 000 | 8,08423 Kč | 169 768,83 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


