N-Channel 30 V 16A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSP32368

DigiKey Part Number
785-AOSP32368TR-ND - Tape & Reel (TR)
785-AOSP32368CT-ND - Cut Tape (CT)
785-AOSP32368DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSP32368
Description
MOSFET N-CH 30V 16A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AOSP32368 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2270 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 16A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4410UMW1 5684518-AO4410CT-ND11,97000 KčSimilar
In-Stock: 2 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,01900 Kč130,19 Kč
1008,46640 Kč846,64 Kč
5006,50476 Kč3 252,38 Kč
1 0005,87293 Kč5 872,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,06983 Kč15 209,49 Kč
6 0004,66537 Kč27 992,22 Kč
9 0004,45932 Kč40 133,88 Kč
15 0004,22777 Kč63 416,55 Kč
21 0004,09069 Kč85 904,49 Kč
30 0003,95745 Kč118 723,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč