N-Channel 30 V 18A (Ta) 3W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4430

DigiKey Part Number
785-1028-2-ND - Tape & Reel (TR)
785-1028-1-ND - Cut Tape (CT)
785-1028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4430
Description
MOSFET N-CH 30V 18A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta) 3W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AO4430 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7270 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 772
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1022,72000 Kč227,20 Kč
10015,16900 Kč1 516,90 Kč
50011,92812 Kč5 964,06 Kč
1 00010,88473 Kč10 884,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,56011 Kč28 680,33 Kč
6 0008,89342 Kč53 360,52 Kč
9 0008,55396 Kč76 985,64 Kč
15 0008,17258 Kč122 588,70 Kč
21 0008,08423 Kč169 768,83 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč