N-Channel 30 V 23A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4354

DigiKey Part Number
785-1464-2-ND - Tape & Reel (TR)
785-1464-1-ND - Cut Tape (CT)
785-1464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4354
Description
MOSFET N-CH 30V 23A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 23A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AO4354 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
2010 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.7mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSP32368Alpha & Omega Semiconductor Inc.2 253785-AOSP32368CT-ND0,85000 KčSimilar
PJL9416_R2_00001Panjit International Inc.03757-PJL9416_R2_00001TR-ND0,21118 KčSimilar
SI4126DY-T1-GE3Vishay Siliconix15 267SI4126DY-T1-GE3CT-ND2,91000 KčSimilar
In-Stock: 29 802
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1017,28100 Kč172,81 Kč
10011,38300 Kč1 138,30 Kč
5008,84772 Kč4 423,86 Kč
1 0008,03132 Kč8 031,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,99422 Kč20 982,66 Kč
6 0006,47221 Kč38 833,26 Kč
9 0006,20629 Kč55 856,61 Kč
15 0005,90755 Kč88 613,25 Kč
21 0005,73070 Kč120 344,70 Kč
30 0005,59072 Kč167 721,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč