N-Channel 30 V 39A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4126DY-T1-GE3

DigiKey Part Number
SI4126DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4126DY-T1-GE3CT-ND - Cut Tape (CT)
SI4126DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4126DY-T1-GE3
Description
MOSFET N-CH 30V 39A 8SO
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 39A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4126DY-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4405 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.5W (Ta), 7.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.75mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1046,74200 Kč467,42 Kč
10032,42300 Kč3 242,30 Kč
50026,30336 Kč13 151,68 Kč
1 00025,70155 Kč25 701,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,21068 Kč55 526,70 Kč
5 00020,99800 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč