


LTC4353IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4353IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4353IMS#PBF |
Description | IC OR CTRLR LOAD SHARE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:2 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4353IMS#PBF Models |
Category | Delay Time - OFF 300 ns |
Manufacturer Analog Devices Inc. | Current - Supply 1.5 mA |
Packaging Tube | Voltage - Supply 2.9V ~ 18V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type Current Sharing Controller | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:2 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 16-MSOP |
Delay Time - ON 400 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,44000 Kč | 259,44 Kč |
| 10 | 203,69600 Kč | 2 036,96 Kč |
| 37 | 184,81919 Kč | 6 838,31 Kč |
| 111 | 173,52532 Kč | 19 261,31 Kč |
| 259 | 166,90680 Kč | 43 228,86 Kč |
| 518 | 162,55010 Kč | 84 200,95 Kč |
| 1 036 | 158,96481 Kč | 164 687,54 Kč |
| Unit Price without VAT: | 259,44000 Kč |
|---|---|
| Unit Price with VAT: | 313,92240 Kč |




