
AOSP32368 | |
|---|---|
DigiKey Part Number | 785-AOSP32368TR-ND - Tape & Reel (TR) 785-AOSP32368CT-ND - Cut Tape (CT) 785-AOSP32368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP32368 |
Description | MOSFET N-CH 30V 16A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AOSP32368 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2270 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 16A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4410 | UMW | 1 568 | 4518-AO4410CT-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 8,46640 Kč | 846,64 Kč |
| 500 | 6,50476 Kč | 3 252,38 Kč |
| 1 000 | 5,87293 Kč | 5 872,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,06983 Kč | 15 209,49 Kč |
| 6 000 | 4,66537 Kč | 27 992,22 Kč |
| 9 000 | 4,45932 Kč | 40 133,88 Kč |
| 15 000 | 4,22777 Kč | 63 416,55 Kč |
| 21 000 | 4,09069 Kč | 85 904,49 Kč |
| 30 000 | 3,95745 Kč | 118 723,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


