
SI4160DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4160DY-T1-GE3TR-ND - Tape & Reel (TR) SI4160DY-T1-GE3CT-ND - Cut Tape (CT) SI4160DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4160DY-T1-GE3 |
Description | MOSFET N-CH 30V 25.4A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25.4A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2071 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO040N03MSGXUMA1 | Infineon Technologies | 340 | 448-BSO040N03MSGXUMA1CT-ND | 45,99000 Kč | Similar |
| IRF7832TRPBF | Infineon Technologies | 17 828 | IRF7832PBFCT-ND | 37,38000 Kč | Similar |
| IRF8734TRPBF | Infineon Technologies | 115 720 | IRF8734TRPBFCT-ND | 30,87000 Kč | Similar |
| IRF8736TRPBF | Infineon Technologies | 27 817 | IRF8736TRPBFCT-ND | 23,31000 Kč | Similar |
| RS1E150GNTB | Rohm Semiconductor | 2 225 | RS1E150GNTBCT-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,10800 Kč | 271,08 Kč |
| 100 | 18,26410 Kč | 1 826,41 Kč |
| 500 | 14,47014 Kč | 7 235,07 Kč |
| 1 000 | 13,24953 Kč | 13 249,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,92880 Kč | 29 822,00 Kč |
| 5 000 | 11,11286 Kč | 55 564,30 Kč |
| 7 500 | 10,69725 Kč | 80 229,38 Kč |
| 12 500 | 10,23652 Kč | 127 956,50 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

