
GBU601 | |
|---|---|
DigiKey Part Number | GBU601DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU601 |
Description | BRIDGE RECT 1PHASE 100V 6A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 20 | 24,55700 Kč | 491,14 Kč |
| 100 | 18,77010 Kč | 1 877,01 Kč |
| 500 | 14,88170 Kč | 7 440,85 Kč |
| 1 000 | 13,63106 Kč | 13 631,06 Kč |
| 2 000 | 12,57917 Kč | 25 158,34 Kč |
| 5 000 | 11,44152 Kč | 57 207,60 Kč |
| 10 000 | 10,73876 Kč | 107 387,60 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |










