



1-640457-4 | |
|---|---|
DigiKey Part Number | A19487-ND |
Manufacturer | |
Manufacturer Product Number | 1-640457-4 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640457-4 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Insulation Height 0.225" (5.72mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 14,20300 Kč | 142,03 Kč |
| 100 | 12,06490 Kč | 1 206,49 Kč |
| 500 | 10,76894 Kč | 5 384,47 Kč |
| 1 000 | 10,25465 Kč | 10 254,65 Kč |
| 5 000 | 9,15390 Kč | 45 769,50 Kč |
| 10 000 | 8,71727 Kč | 87 172,70 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |

















