
P6SMB130CA | |
|---|---|
DigiKey Part Number | P6SMB130CALFTR-ND - Tape & Reel (TR) P6SMB130CALFCT-ND - Cut Tape (CT) P6SMB130CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB130CA |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB130CA Models |
Category | Voltage - Clamping (Max) @ Ipp 179V |
Mfr | Current - Peak Pulse (10/1000µs) 3.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| 100 | 4,97610 Kč | 497,61 Kč |
| 500 | 3,74982 Kč | 1 874,91 Kč |
| 1 000 | 3,35377 Kč | 3 353,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37495 Kč | 7 124,85 Kč |
| 6 000 | 2,16331 Kč | 12 979,86 Kč |
| 9 000 | 2,05545 Kč | 18 499,05 Kč |
| 15 000 | 1,93421 Kč | 29 013,15 Kč |
| 21 000 | 1,86917 Kč | 39 252,57 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |



