LTC2944 - Battery Gauge Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2944 - Battery Gauge Power Management Evaluation Board
DC1812A-x
ADI Sponsors InnovateFPGA Design Contest

DC1812A-B

DigiKey Part Number
505-DC1812A-B-ND
Manufacturer
Manufacturer Product Number
DC1812A-B
Description
EVAL BOARD FOR LTC2944
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2944 - Battery Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Gauge
Embedded
No
Utilized IC / Part
LTC2944
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 768,24000 Kč1 768,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 768,24000 Kč
Unit Price with VAT:2 139,57040 Kč