
RB521S30T5G | |
|---|---|
DigiKey Part Number | RB521S30T5GOSTR-ND - Tape & Reel (TR) RB521S30T5GOSCT-ND - Cut Tape (CT) RB521S30T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S30T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | RB521S30T5G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43XV2 | onsemi | 298 570 | BAT43XV2CT-ND | 5,04000 Kč | Similar |
| SDM20U30-7 | Diodes Incorporated | 109 | SDM20U30DICT-ND | 8,82000 Kč | Upgrade |
| BAT5402VH6327XTSA1 | Infineon Technologies | 33 192 | BAT5402VH6327XTSA1CT-ND | 6,72000 Kč | Similar |
| RB520SM-30FHT2R | Rohm Semiconductor | 13 962 | RB520SM-30FHT2RCT-ND | 7,56000 Kč | Similar |
| RB520SM-30T2R | Rohm Semiconductor | 458 | RB520SM-30T2RCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 500 | 0,89578 Kč | 447,89 Kč |
| 1 000 | 0,78449 Kč | 784,49 Kč |
| 2 000 | 0,69042 Kč | 1 380,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,50377 Kč | 4 030,16 Kč |
| 16 000 | 0,45148 Kč | 7 223,68 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











