


RB520S-30-TP | |
|---|---|
DigiKey Part Number | RB520S-30-TPMSTR-ND - Tape & Reel (TR) RB520S-30-TPMSCT-ND - Cut Tape (CT) RB520S-30-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06502 Kč | 532,51 Kč |
| 1 000 | 0,80737 Kč | 807,37 Kč |
| 2 000 | 0,73010 Kč | 1 460,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,61503 Kč | 4 920,24 Kč |
| 16 000 | 0,59125 Kč | 9 460,00 Kč |
| 24 000 | 0,57874 Kč | 13 889,76 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







