
BAS3005A02VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAS3005A02VH6327XTSA1TR-ND - Tape & Reel (TR) BAS3005A02VH6327XTSA1CT-ND - Cut Tape (CT) BAS3005A02VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS3005A02VH6327XTSA1 |
Description | DIODE SCHOTTKY 30V 500MA PGSC792 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS3005A02VH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | 15pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,21430 Kč | 421,43 Kč |
| 500 | 3,15684 Kč | 1 578,42 Kč |
| 1 000 | 2,81499 Kč | 2 814,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38026 Kč | 7 140,78 Kč |
| 6 000 | 2,16098 Kč | 12 965,88 Kč |
| 9 000 | 2,04919 Kč | 18 442,71 Kč |
| 15 000 | 1,92356 Kč | 28 853,40 Kč |
| 21 000 | 1,84914 Kč | 38 831,94 Kč |
| 30 000 | 1,77680 Kč | 53 304,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











