
PMEG3005EL,315 | |
|---|---|
DigiKey Part Number | 2156-PMEG3005EL,315-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMEG3005EL,315 |
Description | DIODE SCHOTTK 30V 500MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Bulk | Capacitance @ Vr, F 30pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DFN1006-2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA | Base Product Number |
| Bulk: | 1227705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 682 | 2,30978 Kč | 6 194,83 Kč |
| Unit Price without VAT: | 2,30978 Kč |
|---|---|
| Unit Price with VAT: | 2,79483 Kč |


