Mosfet Array 100V 2.9A, 2.3A 2.1W Surface Mount V-DFN5045-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMHC10H170SFJ-13

DigiKey Part Number
DMHC10H170SFJ-13DITR-ND - Tape & Reel (TR)
DMHC10H170SFJ-13DICT-ND - Cut Tape (CT)
DMHC10H170SFJ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMHC10H170SFJ-13
Description
MOSFET 2N/2P-CH 100V 2.9A 12VDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 2.9A, 2.3A 2.1W Surface Mount V-DFN5045-12
Datasheet
 Datasheet
EDA/CAD Models
DMHC10H170SFJ-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N and 2 P-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
2.9A, 2.3A
Rds On (Max) @ Id, Vgs
160mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1167pF @ 25V
Power - Max
2.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VDFN Exposed Pad
Supplier Device Package
V-DFN5045-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1026,22700 Kč262,27 Kč
10017,62570 Kč1 762,57 Kč
50013,94394 Kč6 971,97 Kč
1 00012,75943 Kč12 759,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,25591 Kč33 767,73 Kč
6 00010,49932 Kč62 995,92 Kč
9 00010,11401 Kč91 026,09 Kč
15 0009,78507 Kč146 776,05 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč