Direct
Similar
Similar
Similar
Similar
Similar

PMEG2005EB,115 | |
|---|---|
DigiKey Part Number | 1727-5189-2-ND - Tape & Reel (TR) 1727-5189-1-ND - Cut Tape (CT) 1727-5189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EB,115 |
Description | DIODE SCHOTTKY 20V 500MA SOD523 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005EB,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 500 | 2,80492 Kč | 1 402,46 Kč |
| 1 000 | 2,49645 Kč | 2 496,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10400 Kč | 6 312,00 Kč |
| 6 000 | 1,90606 Kč | 11 436,36 Kč |
| 9 000 | 1,80513 Kč | 16 246,17 Kč |
| 15 000 | 1,69168 Kč | 25 375,20 Kč |
| 21 000 | 1,62448 Kč | 34 114,08 Kč |
| 30 000 | 1,55914 Kč | 46 774,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |














