Current Sense Amplifier 1 Circuit TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6106IS5#TRPBF

DigiKey Part Number
505-LT6106IS5#TRPBFTR-ND - Tape & Reel (TR)
505-LT6106IS5#TRPBFCT-ND - Cut Tape (CT)
505-LT6106IS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6106IS5#TRPBF
Description
IC CURR SENSE 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6106IS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
200 kHz
Current - Input Bias
40 nA
Voltage - Input Offset
150 µV
Current - Supply
70µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,22700 Kč502,27 Kč
2546,03600 Kč1 150,90 Kč
10041,43330 Kč4 143,33 Kč
25039,83740 Kč9 959,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,67736 Kč89 193,40 Kč
5 00034,98452 Kč174 922,60 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč