
LT6106HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6106HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6106HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6106HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6106HS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6106HS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 70µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,34300 Kč | 543,43 Kč |
| 25 | 49,85760 Kč | 1 246,44 Kč |
| 100 | 44,93150 Kč | 4 493,15 Kč |
| 250 | 43,37180 Kč | 10 842,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,16574 Kč | 20 582,87 Kč |
| 1 000 | 39,99993 Kč | 39 999,93 Kč |
| 1 500 | 39,41633 Kč | 59 124,50 Kč |
| 2 500 | 38,76978 Kč | 96 924,45 Kč |
| 3 500 | 38,39190 Kč | 134 371,65 Kč |
| 5 000 | 38,02818 Kč | 190 140,90 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |








