N-Channel 30 V 6A (Ta) 1.4W (Ta) Surface Mount SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3033LSN-7

DigiKey Part Number
DMN3033LSNDITR-ND - Tape & Reel (TR)
DMN3033LSNDICT-ND - Cut Tape (CT)
DMN3033LSNDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3033LSN-7
Description
MOSFET N-CH 30V 6A SC59-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1.4W (Ta) Surface Mount SC-59-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
755 pF @ 10 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-59-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3404AAlpha & Omega Semiconductor Inc.443 159785-1004-1-ND0,42000 KčSimilar
FDN537Nonsemi10 459FDN537NCT-ND0,96000 KčSimilar
IRLML0030TRPBFInfineon Technologies111 728IRLML0030TRPBFCT-ND0,54000 KčSimilar
IRLML6344TRPBFInfineon Technologies26 060IRLML6344TRPBFCT-ND0,52000 KčSimilar
PMV20ENRNexperia USA Inc.301727-2301-1-ND0,41000 KčSimilar
In-Stock: 60 794
Factory Stock: 57 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,07900 Kč100,79 Kč
1006,48630 Kč648,63 Kč
5004,93412 Kč2 467,06 Kč
1 0004,43352 Kč4 433,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,54866 Kč10 645,98 Kč
6 0003,24902 Kč19 494,12 Kč
9 0003,11169 Kč28 005,21 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč