
IRLML0030TRPBF | |
|---|---|
DigiKey Part Number | IRLML0030TRPBFTR-ND - Tape & Reel (TR) IRLML0030TRPBFCT-ND - Cut Tape (CT) IRLML0030TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML0030TRPBF |
Description | MOSFET N-CH 30V 5.3A SOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML0030TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 382 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 5.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,15710 Kč | 515,71 Kč |
| 500 | 3,86994 Kč | 1 934,97 Kč |
| 1 000 | 3,45438 Kč | 3 454,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92544 Kč | 8 776,32 Kč |
| 6 000 | 2,65877 Kč | 15 952,62 Kč |
| 9 000 | 2,52284 Kč | 22 705,56 Kč |
| 15 000 | 2,37004 Kč | 35 550,60 Kč |
| 21 000 | 2,27954 Kč | 47 870,34 Kč |
| 30 000 | 2,19158 Kč | 65 747,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |














