
STPS340U | |
|---|---|
DigiKey Part Number | 497-2465-2-ND - Tape & Reel (TR) 497-2465-1-ND - Cut Tape (CT) 497-2465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS340U |
Description | DIODE SCHOTTKY 40V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS340U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10300 Kč | 410,30 Kč |
| 500 | 3,07074 Kč | 1 535,37 Kč |
| 1 000 | 2,73730 Kč | 2 737,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,37538 Kč | 5 938,45 Kč |
| 5 000 | 2,15137 Kč | 10 756,85 Kč |
| 7 500 | 2,03714 Kč | 15 278,55 Kč |
| 12 500 | 1,90874 Kč | 23 859,25 Kč |
| 17 500 | 1,83267 Kč | 32 071,73 Kč |
| 25 000 | 1,75873 Kč | 43 968,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










