
STEVAL-ILL003V2 | |
|---|---|
DigiKey Part Number | 497-6410-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL003V2 |
Description | EVAL BOARD FOR STP16CP05 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STP16CP05 - 32 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 4V |
Manufacturer STMicroelectronics | Features Dimmable |
Packaging Bulk | Voltage - Input 5V ~ 35V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 100mA | Utilized IC / Part STP16CP05 |
Outputs and Type 32 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,79000 Kč | 1 131,79 Kč |
| Unit Price without VAT: | 1 131,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 369,46590 Kč |






