
STP16CPS05MTR | |
|---|---|
DigiKey Part Number | 497-5746-2-ND - Tape & Reel (TR) 497-5746-1-ND - Cut Tape (CT) 497-5746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPS05MTR |
Description | IC LED DRIVER LINEAR 100MA 24SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPS05MTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 41,00900 Kč | 410,09 Kč |
| 25 | 37,47720 Kč | 936,93 Kč |
| 100 | 33,60100 Kč | 3 360,10 Kč |
| 250 | 31,75148 Kč | 7 937,87 Kč |
| 500 | 30,98968 Kč | 15 494,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,71805 Kč | 29 718,05 Kč |
| 2 000 | 28,96254 Kč | 57 925,08 Kč |
| 3 000 | 28,58444 Kč | 85 753,32 Kč |
| 5 000 | 28,16512 Kč | 140 825,60 Kč |
| 7 000 | 27,92026 Kč | 195 441,82 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |






