
L5973ADTR | |
|---|---|
DigiKey Part Number | 497-5328-2-ND - Tape & Reel (TR) 497-5328-1-ND - Cut Tape (CT) 497-5328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5973ADTR |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L5973ADTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,68600 Kč | 316,86 Kč |
| 25 | 28,86800 Kč | 721,70 Kč |
| 100 | 25,76240 Kč | 2 576,24 Kč |
| 250 | 24,28292 Kč | 6 070,73 Kč |
| 500 | 23,42998 Kč | 11 714,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,88101 Kč | 54 702,53 Kč |
| 5 000 | 21,41380 Kč | 107 069,00 Kč |
| 7 500 | 21,17995 Kč | 158 849,62 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




