
L5973D013TR | |
|---|---|
DigiKey Part Number | 497-4566-2-ND - Tape & Reel (TR) 497-4566-1-ND - Cut Tape (CT) 497-4566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5973D013TR |
Description | IC REG BUCK ADJ 2.5A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L5973D013TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,45300 Kč | 364,53 Kč |
| 25 | 33,26080 Kč | 831,52 Kč |
| 100 | 29,75630 Kč | 2 975,63 Kč |
| 250 | 28,08608 Kč | 7 021,52 Kč |
| 500 | 27,27052 Kč | 13 635,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,69928 Kč | 61 748,20 Kč |
| 5 000 | 24,18344 Kč | 120 917,20 Kč |
| 7 500 | 23,92529 Kč | 179 439,68 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |











