
SSM3J331R,LF | |
|---|---|
DigiKey Part Number | SSM3J331RLFTR-ND - Tape & Reel (TR) SSM3J331RLFCT-ND - Cut Tape (CT) SSM3J331RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J331R,LF |
Description | MOSFET P-CH 20V 4A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J331R,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 630 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,21270 Kč | 321,27 Kč |
| 500 | 2,38622 Kč | 1 193,11 Kč |
| 1 000 | 2,11912 Kč | 2 119,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77853 Kč | 5 335,59 Kč |
| 6 000 | 1,60670 Kč | 9 640,20 Kč |
| 9 000 | 1,51909 Kč | 13 671,81 Kč |
| 15 000 | 1,42058 Kč | 21 308,70 Kč |
| 21 000 | 1,36223 Kč | 28 606,83 Kč |
| 30 000 | 1,30550 Kč | 39 165,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |







