N-Channel 600 V 5A (Tc) 49W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 5A (Tc) 49W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R1K5CEAUMA1

DigiKey Part Number
IPD60R1K5CEAUMA1TR-ND - Tape & Reel (TR)
IPD60R1K5CEAUMA1CT-ND - Cut Tape (CT)
IPD60R1K5CEAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R1K5CEAUMA1
Description
MOSFET N-CH 600V 5A TO252
Customer Reference
Detailed Description
N-Channel 600 V 5A (Tc) 49W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R1K5CEAUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 90µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
49W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD7N65Alpha & Omega Semiconductor Inc.7 818785-1484-1-ND1,48000 KčSimilar
FCD850N80Zonsemi17 987488-FCD850N80ZCT-ND2,78000 KčSimilar
In-Stock: 34 453
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1014,76200 Kč147,62 Kč
1009,58560 Kč958,56 Kč
5007,35686 Kč3 678,43 Kč
1 0006,63831 Kč6 638,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,85995 Kč14 649,88 Kč
5 0005,37872 Kč26 893,60 Kč
7 5005,13348 Kč38 501,10 Kč
12 5004,85790 Kč60 723,75 Kč
17 5004,69473 Kč82 157,77 Kč
25 0004,53617 Kč113 404,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč