Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SW

DigiKey Part Number
4878-BAT54SWTR-ND - Tape & Reel (TR)
4878-BAT54SWCT-ND - Cut Tape (CT)
4878-BAT54SWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SW
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54SW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diotec Semiconductor
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
3 µA @ 30 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
650 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,25200 Kč22,52 Kč
1001,39110 Kč139,11 Kč
5001,00982 Kč504,91 Kč
1 0000,88573 Kč885,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72744 Kč2 182,32 Kč
6 0000,64739 Kč3 884,34 Kč
9 0000,60650 Kč5 458,50 Kč
15 0000,56050 Kč8 407,50 Kč
21 0000,53323 Kč11 197,83 Kč
30 0000,50669 Kč15 200,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč