MFR Recommended
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

BAT54S-HE3-08 | |
|---|---|
DigiKey Part Number | BAT54S-HE3-08GITR-ND - Tape & Reel (TR) BAT54S-HE3-08GICT-ND - Cut Tape (CT) BAT54S-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-HE3-08 |
Description | DIODE ARRAY SCHOTTKY 30V SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54S-HE3-08 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Supplier Device Package SOT-23-3 |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54S-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 14 675 | 112-BAT54S-HE3_A-08CT-ND | 11,05000 Kč | MFR Recommended |
| BAT54SLT1G | onsemi | 0 | BAT54SLT1GOSCT-ND | 3,13000 Kč | Direct |
| BAT5404E6327HTSA1 | Infineon Technologies | 404 693 | BAT5404E6327HTSA1CT-ND | 9,80000 Kč | Upgrade |
| BAT54S,235 | Nexperia USA Inc. | 0 | 1727-1868-1-ND | 2,50000 Kč | Upgrade |
| BAT54S-7-F | Diodes Incorporated | 216 252 | BAT54S-FDICT-ND | 4,38000 Kč | Upgrade |








