Direct
Similar
Similar
Similar
Similar

BAT54SQ-13 | |
|---|---|
DigiKey Part Number | 31-BAT54SQ-13TR-ND - Tape & Reel (TR) 31-BAT54SQ-13CT-ND - Cut Tape (CT) 31-BAT54SQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SQ-13 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54S-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT54S-HE3-08GICT-ND | 6,88000 Kč | Direct |
| BAT54S-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT54S-E3-08CT-ND | 10,43000 Kč | Similar |
| BAT54S-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAT54S-E3-18GICT-ND | 10,43000 Kč | Similar |
| BAT54S-G3-08 | Vishay General Semiconductor - Diodes Division | 20 531 | 112-BAT54S-G3-08CT-ND | 10,84000 Kč | Similar |
| BAT54SLT1G | onsemi | 0 | BAT54SLT1GOSCT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,21300 Kč | 42,13 Kč |
| 100 | 2,62990 Kč | 262,99 Kč |
| 500 | 1,94164 Kč | 970,82 Kč |
| 1 000 | 1,71870 Kč | 1 718,70 Kč |
| 2 000 | 1,53059 Kč | 3 061,18 Kč |
| 5 000 | 1,32645 Kč | 6 632,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20007 Kč | 12 000,70 Kč |
| 20 000 | 1,09369 Kč | 21 873,80 Kč |
| 30 000 | 1,03948 Kč | 31 184,40 Kč |
| 50 000 | 0,97855 Kč | 48 927,50 Kč |
| 70 000 | 0,94246 Kč | 65 972,20 Kč |
| 100 000 | 0,90739 Kč | 90 739,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |



