
AO3435 | |
|---|---|
DigiKey Part Number | 785-1544-2-ND - Tape & Reel (TR) 785-1544-1-ND - Cut Tape (CT) 785-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3435 |
Description | MOSFET P-CH 20V 2.9A SOT23-3L |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.9A (Ta) 1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 745 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 3.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSS21115C | Alpha & Omega Semiconductor Inc. | 19 058 | 785-AOSS21115CCT-ND | 0,48000 Kč | Similar |
| DMG2301U-7 | Diodes Incorporated | 89 913 | DMG2301U-7DICT-ND | 0,41000 Kč | Similar |
| DMG3413L-7 | Diodes Incorporated | 649 | 31-DMG3413L-7CT-ND | 0,55000 Kč | Similar |
| DMP2123L-7 | Diodes Incorporated | 3 | DMP2123LDICT-ND | 0,52000 Kč | Similar |
| DMP2130L-7 | Diodes Incorporated | 11 233 | DMP2130LDICT-ND | 0,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,13200 Kč | 61,32 Kč |
| 100 | 3,87700 Kč | 387,70 Kč |
| 500 | 2,89808 Kč | 1 449,04 Kč |
| 1 000 | 2,58149 Kč | 2 581,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17864 Kč | 6 535,92 Kč |
| 6 000 | 1,97540 Kč | 11 852,40 Kč |
| 9 000 | 1,87178 Kč | 16 846,02 Kč |
| 15 000 | 1,75532 Kč | 26 329,80 Kč |
| 21 000 | 1,68635 Kč | 35 413,35 Kč |
| 30 000 | 1,61929 Kč | 48 578,70 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

