
DMP2130L-7 | |
|---|---|
DigiKey Part Number | DMP2130LDITR-ND - Tape & Reel (TR) DMP2130LDICT-ND - Cut Tape (CT) DMP2130LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2130L-7 |
Description | MOSFET P-CH 20V 3A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 443 pF @ 16 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3413 | Alpha & Omega Semiconductor Inc. | 13 497 | 785-1008-1-ND | 10,50000 Kč | Similar |
| AO3419 | Alpha & Omega Semiconductor Inc. | 101 050 | 785-1013-1-ND | 10,29000 Kč | Similar |
| AO3423 | Alpha & Omega Semiconductor Inc. | 41 213 | 785-1016-1-ND | 9,87000 Kč | Similar |
| AO3435 | Alpha & Omega Semiconductor Inc. | 300 927 | 785-1544-1-ND | 10,08000 Kč | Similar |
| PJA3413_R1_00001 | Panjit International Inc. | 11 946 | 3757-PJA3413_R1_00001CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,59180 Kč | 559,18 Kč |
| 500 | 4,23152 Kč | 2 115,76 Kč |
| 1 000 | 3,79224 Kč | 3 792,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23383 Kč | 9 701,49 Kč |
| 6 000 | 2,95235 Kč | 17 714,10 Kč |
| 9 000 | 2,80893 Kč | 25 280,37 Kč |
| 15 000 | 2,64771 Kč | 39 715,65 Kč |
| 21 000 | 2,55225 Kč | 53 597,25 Kč |
| 30 000 | 2,45945 Kč | 73 783,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





