
BAT54ST-7-F | |
|---|---|
DigiKey Part Number | BAT54ST-FDITR-ND - Tape & Reel (TR) BAT54ST-FDICT-ND - Cut Tape (CT) BAT54ST-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54ST-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54ST-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54STB-AU_R1_000A1 | Panjit International Inc. | 1 878 | 3757-BAT54STB-AU_R1_000A1CT-ND | 3,15000 Kč | Similar |
| BAT54STB_R1_00001 | Panjit International Inc. | 12 000 | 3757-BAT54STB_R1_00001CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 3,84470 Kč | 384,47 Kč |
| 500 | 2,87084 Kč | 1 435,42 Kč |
| 1 000 | 2,55630 Kč | 2 556,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15572 Kč | 6 467,16 Kč |
| 6 000 | 1,95372 Kč | 11 722,32 Kč |
| 9 000 | 1,85074 Kč | 16 656,66 Kč |
| 15 000 | 1,73498 Kč | 26 024,70 Kč |
| 21 000 | 1,66640 Kč | 34 994,40 Kč |
| 30 000 | 1,59974 Kč | 47 992,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










