Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54STB_R1_00001

DigiKey Part Number
3757-BAT54STB_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54STB_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54STB_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54STB_R1_00001
Description
DIODE ARR SCHOT 30V 200MA SOT523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
EDA/CAD Models
BAT54STB_R1_00001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Manufacturer
Panjit International Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-89, SOT-490
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-523 Flat Leads
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,12900 Kč31,29 Kč
1001,93390 Kč193,39 Kč
5001,41526 Kč707,63 Kč
1 0001,24707 Kč1 247,07 Kč
2 0001,10492 Kč2 209,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,98502 Kč3 940,08 Kč
8 0000,88394 Kč7 071,52 Kč
12 0000,83240 Kč9 988,80 Kč
20 0000,77442 Kč15 488,40 Kč
28 0000,74006 Kč20 721,68 Kč
40 0000,70665 Kč28 266,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč