
P4SMF22CA | |
|---|---|
DigiKey Part Number | 1655-P4SMF22CATR-ND - Tape & Reel (TR) 1655-P4SMF22CACT-ND - Cut Tape (CT) 1655-P4SMF22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF22CA |
Description | TVS DIODE 22VWM 35.5VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14047 Kč | 3 421,41 Kč |
| 6 000 | 1,02229 Kč | 6 133,74 Kč |
| 9 000 | 0,96201 Kč | 8 658,09 Kč |
| 15 000 | 0,89421 Kč | 13 413,15 Kč |
| 21 000 | 0,85403 Kč | 17 934,63 Kč |
| 30 000 | 0,81495 Kč | 24 448,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,12290 Kč | 212,29 Kč |
| 500 | 1,55806 Kč | 779,03 Kč |
| 1 000 | 1,37432 Kč | 1 374,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,96540 Kč | 196,54 Kč |
| 500 | 1,44256 Kč | 721,28 Kč |
| 1 000 | 1,27269 Kč | 1 272,69 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



