
BAT54STB_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54STB_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54STB_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54STB_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54STB_R1_00001 |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54STB_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SOT-523 Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,93390 Kč | 193,39 Kč |
| 500 | 1,41526 Kč | 707,63 Kč |
| 1 000 | 1,24707 Kč | 1 247,07 Kč |
| 2 000 | 1,10492 Kč | 2 209,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61503 Kč | 2 460,12 Kč |
| 8 000 | 0,58794 Kč | 4 703,52 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











