
IS25LP032D-JTLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP032D-JTLA3-TR-ND - Tape & Reel (TR) 706-IS25LP032D-JTLA3-TRCT-ND - Cut Tape (CT) 706-IS25LP032D-JTLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JTLA3-TR |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-USON (4x3) |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4M x 8 | Supplier Device Package 8-USON (4x3) |
Memory Interface SPI - Quad I/O, QPI, DTR | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 35,37100 Kč | 353,71 Kč |
| 25 | 34,35320 Kč | 858,83 Kč |
| 50 | 33,58160 Kč | 1 679,08 Kč |
| 100 | 32,80990 Kč | 3 280,99 Kč |
| 250 | 31,78964 Kč | 7 947,41 Kč |
| 500 | 31,02088 Kč | 15 510,44 Kč |
| 1 000 | 30,25820 Kč | 30 258,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,23468 Kč | 151 173,40 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |










