42V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQC24VEU-HF

DigiKey Part Number
641-1773-2-ND - Tape & Reel (TR)
641-1773-1-ND - Cut Tape (CT)
641-1773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDQC24VEU-HF
Description
TVS DIODE 24VWM 42VC 0402C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
105W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
35pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
26.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
103,92100 Kč39,21 Kč
1002,45050 Kč245,05 Kč
5001,80484 Kč902,42 Kč
1 0001,59586 Kč1 595,86 Kč
2 0001,41943 Kč2 838,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,22810 Kč6 140,50 Kč
10 0001,10958 Kč11 095,80 Kč
15 0001,04916 Kč15 737,40 Kč
25 0000,98121 Kč24 530,25 Kč
35 0000,94096 Kč32 933,60 Kč
50 0000,90184 Kč45 092,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč