
MYRGP080060W21RF | |
|---|---|
DigiKey Part Number | 811-MYRGP080060W21RFTR-ND - Tape & Reel (TR) 811-MYRGP080060W21RFCT-ND - Cut Tape (CT) 811-MYRGP080060W21RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRGP080060W21RF |
Description | 0.6A, NON-ISOLATED POL DC/DC CON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 4V 600mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRGP080060W21RF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 1.8V | Package / Case 8-PowerTDFN Module |
Voltage - Input (Max) 6V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 5 | 21,31400 Kč | 106,57 Kč |
| 10 | 20,98100 Kč | 209,81 Kč |
| 25 | 20,53840 Kč | 513,46 Kč |
| 50 | 20,20480 Kč | 1 010,24 Kč |
| 100 | 19,87950 Kč | 1 987,95 Kč |
| 250 | 19,45400 Kč | 4 863,50 Kč |
| 500 | 19,13826 Kč | 9 569,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,34019 Kč | 55 020,57 Kč |
| 6 000 | 18,04105 Kč | 108 246,30 Kč |
| 9 000 | 17,86814 Kč | 160 813,26 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |










