
AO3413 | |
|---|---|
DigiKey Part Number | 785-1008-2-ND - Tape & Reel (TR) 785-1008-1-ND - Cut Tape (CT) 785-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3413 |
Description | MOSFET P-CH 20V 3A SOT23-3L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 97mOhm @ 3A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 100 | 4,04390 Kč | 404,39 Kč |
| 500 | 3,02614 Kč | 1 513,07 Kč |
| 1 000 | 2,69745 Kč | 2 697,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,27902 Kč | 6 837,06 Kč |
| 6 000 | 2,06810 Kč | 12 408,60 Kč |
| 9 000 | 1,96058 Kč | 17 645,22 Kč |
| 15 000 | 1,83971 Kč | 27 595,65 Kč |
| 21 000 | 1,76810 Kč | 37 130,10 Kč |
| 30 000 | 1,69850 Kč | 50 955,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |








