
TVL0201013VAA0DG | |
|---|---|
DigiKey Part Number | 3526-TVL0201013VAA0DG-ND - Tape & Reel (TR) 3526-TVL0201013VAA0DGCT-ND - Cut Tape (CT) 3526-TVL0201013VAA0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVL0201013VAA0DG |
Description | TVS DIODE 3VWM 6.3VC 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.3V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 6.3V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB, VGA |
Part Status Active | Capacitance @ Frequency 11.5pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 4.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 500 | 0,53166 Kč | 265,83 Kč |
| 1 000 | 0,46280 Kč | 462,80 Kč |
| 2 000 | 0,40463 Kč | 809,26 Kč |
| 5 000 | 0,34134 Kč | 1 706,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,28188 Kč | 4 228,20 Kč |
| 30 000 | 0,25183 Kč | 7 554,90 Kč |
| 45 000 | 0,23649 Kč | 10 642,05 Kč |
| 75 000 | 0,21924 Kč | 16 443,00 Kč |
| 105 000 | 0,20901 Kč | 21 946,05 Kč |
| 150 000 | 0,19907 Kč | 29 860,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











