P-Channel 20 V 2.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG2301U-7

DigiKey Part Number
DMG2301U-7DITR-ND - Tape & Reel (TR)
DMG2301U-7DICT-ND - Cut Tape (CT)
DMG2301U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2301U-7
Description
MOSFET P-CH 20V 2.5A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG2301U-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
130mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
608 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,21500 Kč62,15 Kč
1003,93080 Kč393,08 Kč
5002,93930 Kč1 469,65 Kč
1 0002,61866 Kč2 618,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21039 Kč6 631,17 Kč
6 0002,00450 Kč12 027,00 Kč
9 0001,89953 Kč17 095,77 Kč
15 0001,78153 Kč26 722,95 Kč
21 0001,71164 Kč35 944,44 Kč
30 0001,64368 Kč49 310,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč