
DMG3413L-7 | |
|---|---|
DigiKey Part Number | 31-DMG3413L-7TR-ND - Tape & Reel (TR) 31-DMG3413L-7CT-ND - Cut Tape (CT) 31-DMG3413L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3413L-7 |
Description | MOSFET P-CH 20V 3A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3413L-7 Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 857 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 95mOhm @ 3A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3413 | Alpha & Omega Semiconductor Inc. | 13 347 | 785-1008-1-ND | 10,43000 Kč | Similar |
| AO3419 | Alpha & Omega Semiconductor Inc. | 101 044 | 785-1013-1-ND | 10,22000 Kč | Similar |
| AO3423 | Alpha & Omega Semiconductor Inc. | 41 063 | 785-1016-1-ND | 9,80000 Kč | Similar |
| FDN340P | onsemi | 48 501 | FDN340PCT-ND | 13,35000 Kč | Similar |
| NTR4101PT1G | onsemi | 52 136 | NTR4101PT1GOSCT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,28000 Kč | 82,80 Kč |
| 100 | 5,29310 Kč | 529,31 Kč |
| 500 | 3,99842 Kč | 1 999,21 Kč |
| 1 000 | 3,58047 Kč | 3 580,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04887 Kč | 9 146,61 Kč |
| 6 000 | 2,78094 Kč | 16 685,64 Kč |
| 9 000 | 2,64438 Kč | 23 799,42 Kč |
| 15 000 | 2,49091 Kč | 37 363,65 Kč |
| 21 000 | 2,40002 Kč | 50 400,42 Kč |
| 30 000 | 2,31169 Kč | 69 350,70 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

