
NTR4101PT1G | |
|---|---|
DigiKey Part Number | NTR4101PT1GOSTR-ND - Tape & Reel (TR) NTR4101PT1GOSCT-ND - Cut Tape (CT) NTR4101PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR4101PT1G |
Description | MOSFET P-CH 20V 1.8A SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.8A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR4101PT1G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 675 pF @ 10 V |
FET Type | Power Dissipation (Max) 420mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 1.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3413 | Alpha & Omega Semiconductor Inc. | 13 797 | 785-1008-1-ND | 10,50000 Kč | Similar |
| AO3419 | Alpha & Omega Semiconductor Inc. | 101 085 | 785-1013-1-ND | 10,29000 Kč | Similar |
| AO3423 | Alpha & Omega Semiconductor Inc. | 41 233 | 785-1016-1-ND | 9,87000 Kč | Similar |
| AO3435 | Alpha & Omega Semiconductor Inc. | 301 727 | 785-1544-1-ND | 10,08000 Kč | Similar |
| PJA3413_R1_00001 | Panjit International Inc. | 12 161 | 3757-PJA3413_R1_00001CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 500 | 2,75704 Kč | 1 378,52 Kč |
| 1 000 | 2,45362 Kč | 2 453,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93217 Kč | 5 796,51 Kč |
| 6 000 | 1,75011 Kč | 10 500,66 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











