Similar
Similar
Similar

DMP2066LSN-7 | |
|---|---|
DigiKey Part Number | DMP2066LSNDITR-ND - Tape & Reel (TR) DMP2066LSNDICT-ND - Cut Tape (CT) DMP2066LSNDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2066LSN-7 |
Description | MOSFET P-CH 20V 4.6A SC59-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.6A (Ta) 1.25W (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 820 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-59-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3415A | Alpha & Omega Semiconductor Inc. | 21 209 | 785-1193-1-ND | 11,76000 Kč | Similar |
| PMV50XPR | Nexperia USA Inc. | 0 | 1727-2309-1-ND | 0,00000 Kč | Similar |
| PMV65XP,215 | Nexperia USA Inc. | 0 | 1727-3124-1-ND | 0,00000 Kč | Similar |
| SI2323DDS-T1-GE3 | Vishay Siliconix | 0 | SI2323DDS-T1-GE3CT-ND | 19,11000 Kč | Similar |
| SI2399DS-T1-GE3 | Vishay Siliconix | 2 789 | SI2399DS-T1-GE3CT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 500 | 5,03994 Kč | 2 519,97 Kč |
| 1 000 | 4,53032 Kč | 4 530,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88239 Kč | 11 647,17 Kč |
| 6 000 | 3,55594 Kč | 21 335,64 Kč |
| 9 000 | 3,38957 Kč | 30 506,13 Kč |
| 15 000 | 3,20266 Kč | 48 039,90 Kč |
| 21 000 | 3,09198 Kč | 64 931,58 Kč |
| 30 000 | 2,98440 Kč | 89 532,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |














