PMV65XP,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 126 030
Unit Price: 10,92000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 13 497
Unit Price: 10,50000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 21 209
Unit Price: 11,76000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 101 050
Unit Price: 10,29000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 41 213
Unit Price: 9,87000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 300 927
Unit Price: 10,08000 Kč
Datasheet

Similar


onsemi
In Stock: 73 003
Unit Price: 3,35968 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 89 913
Unit Price: 10,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 61 949
Unit Price: 10,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 16,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18
Unit Price: 12,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 233
Unit Price: 14,07000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 317
Unit Price: 8,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 944
Unit Price: 11,55000 Kč
Datasheet
P-Channel 20 V 2.8A (Ta) 480mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV65XP,215

DigiKey Part Number
1727-3124-2-ND - Tape & Reel (TR)
1727-3124-1-ND - Cut Tape (CT)
1727-3124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV65XP,215
Description
MOSFET P-CH 20V 2.8A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 2.8A (Ta) 480mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV65XP,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
744 pF @ 20 V
FET Type
Power Dissipation (Max)
480mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
74mOhm @ 2.8A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3401AAlpha & Omega Semiconductor Inc.126 030785-1001-1-ND10,92000 KčSimilar
AO3413Alpha & Omega Semiconductor Inc.13 497785-1008-1-ND10,50000 KčSimilar
AO3415AAlpha & Omega Semiconductor Inc.21 209785-1193-1-ND11,76000 KčSimilar
AO3419Alpha & Omega Semiconductor Inc.101 050785-1013-1-ND10,29000 KčSimilar
AO3423Alpha & Omega Semiconductor Inc.41 213785-1016-1-ND9,87000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types